KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- RS Stock No.:
- 699-3309
- Mfr. Part No.:
- TPSB155K025R1800
- Manufacturer:
- KYOCERA AVX
Subtotal (1 pack of 5 units)**
€1.76
(exc. VAT)
€2.17
(inc. VAT)
1830 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.352 | €1.76 |
**price indicative
- RS Stock No.:
- 699-3309
- Mfr. Part No.:
- TPSB155K025R1800
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | MnO2 | |
Capacitance | 1.5µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 1.8Ω | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TPS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Terminal Type | Surface Mount | |
Tolerance Minus | -10% | |
Leakage Current | 0.5 μA | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 1.5µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 1.8Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +10% | ||
Related links
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 470nF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series