Login / Register to access your benefits
Recently searched

    KYOCERA AVX 330μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

    Subtotal (1 unit)**

    €0.84

    (exc. VAT)

    €1.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    779 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€0.84

    **price indicative

    Packaging Options:
    RS Stock No.:
    699-4030
    Mfr. Part No.:
    TPSD337K006R0070
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    MnO2

    Capacitance

    330µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    7343-31

    Equivalent Series Resistance

    70mΩ

    Tolerance

    ±10%

    Length

    7.3mm

    Depth

    4.3mm

    Height

    2.9mm

    Dimensions

    7.3 x 4.3 x 2.9mm

    Series

    TPS

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Tolerance Plus

    +10%

    Minimum Operating Temperature

    -55°C

    Tolerance Minus

    -10%

    Leakage Current

    20.8 μA

    Dissipation Factor

    8%

    Related links