- RS Stock No.:
- 795-8120
- Mfr. Part No.:
- TCSCS1C226KCAR
- Manufacturer:
- Samsung
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€0.582
(exc. VAT)
€0.716
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.582 | €5.82 |
100 - 240 | €0.503 | €5.03 |
250 - 490 | €0.426 | €4.26 |
500 + | €0.306 | €3.06 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-8120
- Mfr. Part No.:
- TCSCS1C226KCAR
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
SCS Series
Miniaturized tantalum chip capacitors with extened capacitance (Reduced size 1/2 to 1/3 in comparison with SCN series)
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | SCS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 3.5 μA |
Tolerance Plus | +10% |
- RS Stock No.:
- 795-8120
- Mfr. Part No.:
- TCSCS1C226KCAR
- Manufacturer:
- Samsung