- RS Stock No.:
- 830-9958
- Mfr. Part No.:
- 199D105X9035A1V1E3
- Manufacturer:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€1.28
(exc. VAT)
€1.57
(inc. VAT)
Units | Per unit |
1 - 24 | €1.28 |
25 - 49 | €0.84 |
50 - 99 | €0.71 |
100 - 249 | €0.64 |
250 + | €0.58 |
- RS Stock No.:
- 830-9958
- Mfr. Part No.:
- 199D105X9035A1V1E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 7.11mm |
Dimensions | 4.4 (Dia.) x 7.11mm |
Series | 199D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Diameter | 4.4mm |
Lead Diameter | 0.51mm |
Tolerance Plus | +10% |
Terminal Type | Through Hole |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |