- RS Stock No.:
- 868-6214
- Mfr. Part No.:
- T322E106K050AT
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-6214
- Mfr. Part No.:
- T322E106K050AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | E |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 13.46mm |
Dimensions | 7.11 (Dia.) x 13.46mm |
Series | T322 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Surge Voltage | 40V |
Tolerance Plus | +10% |
Leakage Current | 4 μA |
Lead Diameter | 0.64mm |
Diameter | 7.11mm |
Tolerance Minus | -10% |
- RS Stock No.:
- 868-6214
- Mfr. Part No.:
- T322E106K050AT
- Manufacturer:
- KEMET