- RS Stock No.:
- 871-1931
- Mfr. Part No.:
- 4TAB100M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 871-1931
- Mfr. Part No.:
- 4TAB100M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TA Series POSCAP Surface Mount Tantalum Polymer Capacitors
Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.
Features & Benefits:
High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | B2 |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | POSCAP TA |
Electrolyte Type | Solid |
Maximum Operating Temperature | +105°C |
Leakage Current | 40 μA |
Tolerance Minus | -20% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 4.6V |
Tolerance Plus | +20% |
Dissipation Factor | 0.08% |
- RS Stock No.:
- 871-1931
- Mfr. Part No.:
- 4TAB100M
- Manufacturer:
- Panasonic