- RS Stock No.:
- 887-3049
- Mfr. Part No.:
- TAJC106M025RNJ
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-3049
- Mfr. Part No.:
- TAJC106M025RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.8Ω |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Surge Voltage | 20 V @ ≤+125 °C, 32 V @ ≤+85 °C |
Tolerance Plus | +20% |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Leakage Current | 2.5 μA |
Tolerance Minus | -20% |