- RS Stock No.:
- 887-3229
- Mfr. Part No.:
- TAP106K025CRW
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-3229
- Mfr. Part No.:
- TAP106K025CRW
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | E |
Tolerance | ±10% |
Height | 10.5mm |
Dimensions | 5.5 (Dia.) x 10.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Tolerance Minus | -10% |
Diameter | 5.5mm |
Tolerance Plus | +10% |