Milwaukee 30m Tape Measure, Metric & Imperial
- RS Stock No.:
- 175-5102
- Mfr. Part No.:
- 48225203
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€60.39
(exc. VAT)
€74.28
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €60.39 |
**price indicative
Related links
- Stanley 30m Tape Measure, Metric & Imperial
- Stanley FatMax 30m Tape Measure, Metric & Imperial
- Unilite LTF 30m Tape Measure, Metric & Imperial
- CK T3561 30m Tape Measure, Metric & Imperial
- Crescent Series 500 30m Tape Measure, Metric & Imperial
- RS PRO 30m Tape Measure, Metric & Imperial
- Milwaukee 100m Tape Measure, Metric & Imperial
- Milwaukee 4932 8m Tape Measure, Metric & Imperial