- RS Stock No.:
- 146-5441
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€8.31
(exc. VAT)
€10.22
(inc. VAT)
Units | Per unit |
1 - 4 | €8.31 |
5 - 9 | €8.13 |
10 - 24 | €7.96 |
25 + | €7.78 |
- RS Stock No.:
- 146-5441
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1108 series taper bush has 22mm length and 12mm shaft diameter.
RoHS compliant
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
Bush Series | 1108 |
Outside Diameter | 38mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |