- RS Stock No.:
- 146-5447
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€15.64
(exc. VAT)
€19.24
(inc. VAT)
Units | Per unit |
1 - 4 | €15.64 |
5 - 9 | €15.34 |
10 - 24 | €15.02 |
25 + | €14.69 |
- RS Stock No.:
- 146-5447
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2012 series taper bush has 32mm length and 32mm shaft diameter.
RoHS compliant
30.4Nm maximum tightening torque
70mm outside diameter
RS pro approved
3 years warranty
30.4Nm maximum tightening torque
70mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 32mm |
Bush Series | 2012 |
Outside Diameter | 70mm |
Length | 32mm |
Maximum Tightening Torque | 30.4Nm |
Material | Cast Iron EN 1561 |