- RS Stock No.:
- 146-5458
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€28.26
(exc. VAT)
€34.76
(inc. VAT)
Units | Per unit |
1 - 4 | €28.26 |
5 - 9 | €27.68 |
10 - 24 | €27.13 |
25 + | €26.58 |
- RS Stock No.:
- 146-5458
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2517 series taper bush has 45mm length and 50mm shaft diameter.
RoHS compliant
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 50mm |
Bush Series | 2517 |
Outside Diameter | 85.5mm |
Length | 45mm |
Maximum Tightening Torque | 48Nm |
Material | Cast Iron EN 1561 |