OPTIBELT Taper Bush 2517, 32mm Shaft Diameter
- RS Stock No.:
- 236-8520
- Mfr. Part No.:
- 2517-32
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€24.15
(exc. VAT)
€29.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.15 |
*price indicative
- RS Stock No.:
- 236-8520
- Mfr. Part No.:
- 2517-32
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Shaft Diameter | 32mm | |
| Bush Series | 2517 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Shaft Diameter 32mm | ||
Bush Series 2517 | ||
Length 45mm | ||
The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.
2517 Taper Bush Series
Shaft diameter (Bore Size) 32 mm
Length 45 mm
Shaft diameter (Bore Size) 32 mm
Length 45 mm
Related links
- OPTIBELT Taper Bush 2517, 40mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 24mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 25mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 42mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 48mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 30mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 28mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 35mm Shaft Diameter