- RS Stock No.:
- 144-2365
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2365
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro TL Surface Mount TCXO Oscillators, 2mm x 1.6mm
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. These TCXOs have an operating temperature range of -30°C to +85°C and offer temperature stability of ±1.5 ppm.
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 40MHz |
Frequency Stability | ±1.5ppm |
Load Capacitance | 10pF |
Output Level | Clipped Sinewave |
Maximum Supply Voltage | 3.3V |
Dimensions | 2 x 1.6 x 0.85mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.85mm |