- RS Stock No.:
- 133-6553
- Mfr. Part No.:
- RM-433-1C-BLK-12
- Manufacturer:
- Mobilemark
Discontinued product
- RS Stock No.:
- 133-6553
- Mfr. Part No.:
- RM-433-1C-BLK-12
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna – RM433 wideband
The stud mount style wideband antenna consists of Black ABS UV stable plastic with a heavy metal base. Suitable for mounting to any vehicle, container or bulkhead. To get the best performance from the antenna, use metal ground plane.
Standards
Meets the IP67 water ingress testing and MIL-810G shock and vibration.
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Connector Type | SMA |
Mounting Type | Through Hole/Bolted |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 0dBi |
Frequency Range | 433 MHz |
Cable Length | 300mm |
Series | RM |
- RS Stock No.:
- 133-6553
- Mfr. Part No.:
- RM-433-1C-BLK-12
- Manufacturer:
- Mobilemark