- RS Stock No.:
- 136-7697
- Mfr. Part No.:
- ANT-WP433SMA-Y
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 136-7697
- Mfr. Part No.:
- ANT-WP433SMA-Y
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Connector Type | SMA |
Antenna Physical Form | Whip |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Gain | 1.8dBi |
Frequency Range | 433 MHz |
Antenna Directivity | Omnidirectional |
Series | ANT-WP |
- RS Stock No.:
- 136-7697
- Mfr. Part No.:
- ANT-WP433SMA-Y
- Manufacturer:
- LPRS