Abracon Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 189-5362
- Mfr. Part No.:
- AEACAD153029-S433
- Manufacturer:
- Abracon
Bulk discount available
Subtotal (1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.70 |
| 25 - 49 | €7.01 |
| 50 - 99 | €6.86 |
| 100 - 249 | €6.31 |
| 250 + | €6.12 |
*price indicative
- RS Stock No.:
- 189-5362
- Mfr. Part No.:
- AEACAD153029-S433
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Length | 153.3mm | |
| Antenna Mount Type | Magnetic | |
| Maximum Frequency | 960MHz | |
| Gain | 3.12dBi | |
| Minimum Frequency | 433MHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | AEACAD153029-S433 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Length 153.3mm | ||
Antenna Mount Type Magnetic | ||
Maximum Frequency 960MHz | ||
Gain 3.12dBi | ||
Minimum Frequency 433MHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Series AEACAD153029-S433 | ||
- COO (Country of Origin):
- CN
Low Power, Wide Area (LPWA) includes IoT/M2M protocols such as LoRa, Sigfox, and NB-IoT. Abracon offers chip, patch, and external antenna solutions in these protocols.
LPWA/NB-IoT/ISM antenna
Sub-GHz cellular band coverage
Linear polarization
Gain of 3 dBi
Magnetic mounting
Applications
LPWA/LoRa/SigFox/NB-IoT applications
ISM applications
IoT
M2M
Remote technology/monitoring
Network devices
Smart buildings
Smart city
Agriculture/environment
Consumer tracking
Related links
- Abracon AEACAD153029-S433, ISM Band
- Abracon PCB Omni-Directional Telemetry Antenna ISM Band
- Abracon PCB Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Abracon PCB Omni-Directional Antenna ISM Band, LoRaWAN
- Abracon AEACAC053010-S433 Antenna, ISM Band
- Abracon Whip Telemetry Antenna with IPEX Connector ISM Band
- Abracon Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon Telemetry Antenna with SMA Connector, ISM Band
