- RS Stock No.:
- 239-5084
- Mfr. Part No.:
- 1090616
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 2 working days
Price Each
€221.26
(exc. VAT)
€272.15
(inc. VAT)
Units | Per unit |
1 + | €221.26 |
- RS Stock No.:
- 239-5084
- Mfr. Part No.:
- 1090616
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Omnidirectional antenna with protection against vandalism. It has Impact-resistant housing.
Frequency range 868 MHz, 868 MHz to 870 MHz
Horizontal Beamwidth 360 °
Vertical Beamwidth 55 °
Polarization Linear vertical
Impedance 50Ohm
Gain 2.5 dBi
Connection method N (female)
Material Polycarbonate PC
Mounting type Control cabinet
Wall mounting
Horizontal Beamwidth 360 °
Vertical Beamwidth 55 °
Polarization Linear vertical
Impedance 50Ohm
Gain 2.5 dBi
Connection method N (female)
Material Polycarbonate PC
Mounting type Control cabinet
Wall mounting
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | Dome |
Antenna Length | 40mm |
Maximum Frequency | 870MHz |
Gain | 2.5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Minimum Frequency | 868MHz |
- RS Stock No.:
- 239-5084
- Mfr. Part No.:
- 1090616
- Manufacturer:
- Phoenix Contact