- RS Stock No.:
- 250-5139
- Mfr. Part No.:
- AEACAC053010-S868
- Manufacturer:
- Abracon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
€5.225
(exc. VAT)
€6.427
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | €5.225 | €10.45 |
50 - 98 | €4.82 | €9.64 |
100 - 248 | €4.19 | €8.38 |
250 - 498 | €3.985 | €7.97 |
500 + | €3.625 | €7.25 |
*price indicative |
- RS Stock No.:
- 250-5139
- Mfr. Part No.:
- AEACAC053010-S868
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon makes 868 MHz, compact LPWA/ISM antenna. This low profile whip antenna have a linear polarization and SMA male type connector. These antennas are used in LPWA/LoRa/SigFox applications, ISM applications, IoT, M2M, remote technology/monitoring, network devices, smart buildings, smart city, agriculture / environment and consumer tracking.
Gain of 2 dBi
Connector type mounting
Operating temperature -40˚C to +85˚C
Vibration of 10 to 55 Hz with 1.5 mm amplitude 2 hours
Connector type mounting
Operating temperature -40˚C to +85˚C
Vibration of 10 to 55 Hz with 1.5 mm amplitude 2 hours
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Antenna Physical Form | Whip |
Connector Type | SMA Male |
Mounting Type | Direct |
Antenna Length | 53.4mm |
Antenna Mounting Type | Panel Mount |
Frequency Range | 868 MHz |
Maximum Frequency | 868MHz |
Gain | 2dBi |
Connector Gender | Male |
Minimum Frequency | 868MHz |
- RS Stock No.:
- 250-5139
- Mfr. Part No.:
- AEACAC053010-S868
- Manufacturer:
- Abracon