- RS Stock No.:
- 520-2807
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 520-2807
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type CW1128 External Unarmoured Telephone Cable
External telephone cables with solid conductors, 1/0.5mm, insulated with cellular polyethylene, jelly filled and with a black polyethylene sheath. These cables meet British Telecom Specification CW1128.
Specifications
Attribute | Value |
---|---|
BT Specification | CW1128 |
Number of Cores | 40 |
Outer Sheath Material | PE |
Reel Length | 100m |
Conductor Material | Bare Annealed Copper |
Number of Pairs | 20 |
Sheath Colour | Black |
Outer Diameter | 12mm |
Voltage Rating | 240 V |
Cable Shape | Multicore |