- RS Stock No.:
- 520-2863
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 520-2863
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Type CW1600 LSF Telephone Cable
Low smoke, zero halogen telecom cable with a rated temperature of -20-70°C.
Standards
CW1600
Specifications
Attribute | Value |
---|---|
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
BT Specification | CW1600 |
Outer Sheath Material | LSZH |
Reel Length | 100m |
Conductor Material | Tinned Annealed Copper |
Sheath Colour | White |
Number of Pairs | 4 |
Voltage Rating | 300 V |
Cable Shape | Multicore |
Outer Diameter | 5.6mm |