- RS Stock No.:
- 262-2258
- Manufacturer:
- RS PRO
99 In stock for delivery within 2 working days
Added
Price Each
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Units | Per unit |
1 - 14 | €14.90 |
15 - 24 | €13.84 |
25 + | €13.24 |
- RS Stock No.:
- 262-2258
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Telephone Socket 2
Use this telephone socket from RS PRO to provide a clear demarcation between a building network and the customer's wiring. This makes it easy for you to identify any line faults in your network.
This is a category 5e faceplate, meaning it supports Cat5 enhanced Ethernet cables. It can be used as either a master or NTE5 socket in your building. The terminations are easily connected to the wiring using an IDC (Insulation Displacement Contact) or punch-down tool. As the terminations are colour-coded in accordance with T568B wiring specifications, the wires are easy to identify.
This is a double phone socket, so you can connect two landline telephones or modems to the telephone network. It's rated at 100 MHz (megahertz) in accordance with EIA/TIA TSB40 (Electronic Industries Alliance/Telecommunications Industry Association) standards specifying transmission performance requirements for UTP (Unshielded Twisted Pair) connecting cables.
This is a category 5e faceplate, meaning it supports Cat5 enhanced Ethernet cables. It can be used as either a master or NTE5 socket in your building. The terminations are easily connected to the wiring using an IDC (Insulation Displacement Contact) or punch-down tool. As the terminations are colour-coded in accordance with T568B wiring specifications, the wires are easy to identify.
This is a double phone socket, so you can connect two landline telephones or modems to the telephone network. It's rated at 100 MHz (megahertz) in accordance with EIA/TIA TSB40 (Electronic Industries Alliance/Telecommunications Industry Association) standards specifying transmission performance requirements for UTP (Unshielded Twisted Pair) connecting cables.
Features and Benefits
- RJ45 interface type
- Cat5e LAN (local area network) category
- Two outlets
- Two ways
- UTP shield type
- Face plate type
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |