- RS Stock No.:
- 203-2059
- Mfr. Part No.:
- PC-Interface mit Umsetzer RS232/TTL
- Manufacturer:
- Jumo
2 In stock for delivery within 2 working days
Added
Price Each
€89.38
(exc. VAT)
€109.94
(inc. VAT)
Units | Per unit |
1 - 2 | €89.38 |
3 + | €86.91 |
- RS Stock No.:
- 203-2059
- Mfr. Part No.:
- PC-Interface mit Umsetzer RS232/TTL
- Manufacturer:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DICON 400 / 500 — Universal Process Controller
Universal, freely configurable process controller
Available sizes: 96 x 96 mm and 96 x 48 mm (portrait and landscape)
Two four-digit seven-segment displays
Five or eight LEDs to indicate switching positions and operating modes, eight-digit matrix display
Six buttons for operation and configuration
Basic version features two analogue inputs, two binary inputs and two relay outputs. Extra slots on the 96 x 96 mm version enable up to four analogue inputs and six outputs of any variety; extra slots on the 48 x 96 mm version enable two analogue inputs and three outputs of any variety
Setup program for convenient configuration via PC
Available sizes: 96 x 96 mm and 96 x 48 mm (portrait and landscape)
Two four-digit seven-segment displays
Five or eight LEDs to indicate switching positions and operating modes, eight-digit matrix display
Six buttons for operation and configuration
Basic version features two analogue inputs, two binary inputs and two relay outputs. Extra slots on the 96 x 96 mm version enable up to four analogue inputs and six outputs of any variety; extra slots on the 48 x 96 mm version enable two analogue inputs and three outputs of any variety
Setup program for convenient configuration via PC
Features
Two display configurations
Text / bar chart display
Eight limit comparators
Four set-point values
Two parameter sets
Ramp and program function with eight sections
Setup program for Windows® 95 / 98 / NT4.0
Text / bar chart display
Eight limit comparators
Four set-point values
Two parameter sets
Ramp and program function with eight sections
Setup program for Windows® 95 / 98 / NT4.0
Specifications
Attribute | Value |
---|---|
Accessory Type | Software |
For Use With | Jumo Dicon 400/500 Universal Process Controller |
Also Included | PC Interface |
Operating System | Windows 2000, Windows 7, Windows NT 4.0, Windows Vista, Windows XP |