- RS Stock No.:
- 288-667
- Mfr. Part No.:
- 703590-0-5 (Analogausgang)
- Manufacturer:
- Jumo
3 In stock for delivery within 2 working days
Added
Price Each
€131.95
(exc. VAT)
€162.30
(inc. VAT)
Units | Per unit |
1 - 2 | €131.95 |
3 + | €128.28 |
- RS Stock No.:
- 288-667
- Mfr. Part No.:
- 703590-0-5 (Analogausgang)
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMAGO 500 - Multi-channel controller
Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Approvals
UL
Specifications
Attribute | Value |
---|---|
For Use With | Series IMAGO 500 |
- RS Stock No.:
- 288-667
- Mfr. Part No.:
- 703590-0-5 (Analogausgang)
- Manufacturer:
- Jumo