Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-393
- Mfr. Part No.:
- GRM-H-30-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€402.59
(exc. VAT)
€495.19
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.59 |
*price indicative
- RS Stock No.:
- 601-393
- Mfr. Part No.:
- GRM-H-30-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Mounting Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Mounting Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative device combines advanced technology with exceptional performance to deliver reliable solutions for industrial applications. Designed to meet the rigorous demands of modern engineering environments, it showcases superior durability and precision. With its intelligent design, this product facilitates seamless integration into various systems, ensuring efficiency and effectiveness. Professionals will appreciate its user-friendly interface and the ability to customise settings for specific tasks, granting unparalleled control over operations. Moreover, this device stands out for its robust construction, which is essential for maintaining performance in challenging conditions. Ideal for specialists seeking a dependable solution, it offers peace of mind with every use, making it an indispensable tool for enhancing productivity and operational excellence.
Robust construction ensures long-lasting performance in demanding environments.
User-friendly interface simplifies operation and enhances productivity.
Customisable settings allow for tailored configurations to match user requirements.
Exceptional reliability facilitates uninterrupted operation.
Efficient integration with existing systems streamlines workflows.
User-friendly interface simplifies operation and enhances productivity.
Customisable settings allow for tailored configurations to match user requirements.
Exceptional reliability facilitates uninterrupted operation.
Efficient integration with existing systems streamlines workflows.
