Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-554
- Mfr. Part No.:
- GRM-H-40-48-AN-AC-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€527.52
(exc. VAT)
€648.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.52 |
*price indicative
- RS Stock No.:
- 601-554
- Mfr. Part No.:
- GRM-H-40-48-AN-AC-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to deliver unparalleled performance and efficiency in various industrial applications. Built with precision in mind, it ensures optimal functionality and reliability, making it a preferred choice for professionals. The robust construction guarantees longevity, catering specifically to the demanding requirements of modern industries. Whether it's for automation or control processes, this product stands out due to its exceptional capabilities and user-friendly features. Developed with advanced technology, it integrates seamlessly into existing systems, ensuring that users can enhance their operations without hassle. Its versatility allows it to cater to a wide range of applications, making it an indispensable tool for engineers and technicians alike.
Designed for high performance in diverse industrial settings.
Equipped with advanced technology for seamless integration.
Offers operational reliability to meet demanding applications.
Constructed for durability, ensuring longevity and reduced maintenance.
User-friendly interface enhances ease of operation.
Versatile functionality suits a broad spectrum of needs.
Optimised for efficiency, contributing to lower operational costs.
Equipped with advanced technology for seamless integration.
Offers operational reliability to meet demanding applications.
Constructed for durability, ensuring longevity and reduced maintenance.
User-friendly interface enhances ease of operation.
Versatile functionality suits a broad spectrum of needs.
Optimised for efficiency, contributing to lower operational costs.
