Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

€499.85

(exc. VAT)

€614.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€499.85

*price indicative

RS Stock No.:
601-555
Mfr. Part No.:
F098017/ GRM-15-48-AN-FB-0-0-MR-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Ft, Bf, Hsc, Pa, Zc

Digital Comms

Modbus RTU RS485

Maximum Voltage

480V ac

Length

137.8mm

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Width

35 mm

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran innovative product offers a seamless integration of advanced technology and user-friendly design, specifically crafted to enhance operational efficiency. Engineered with precision in mind, it stands out in its category for its reliability and robustness, making it an exceptional choice for demanding applications. The product's cutting-edge features ensure superior performance, while its compact form factor allows for easy installation in various environments. Whether you're in an industrial setting or requiring it for more niche applications, this versatile solution promises to deliver consistent results, enabling users to achieve their operational goals with confidence.

Embodies a sleek and compact design for maximised space efficiency.

Designed for exceptional durability, ensuring longer service life.

Provides intuitive functionality, making operation straightforward.

Offers versatile installation options to meet diverse requirements.

Integrates seamlessly with existing systems for enhanced compatibility.

Related links