Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-659
- Mfr. Part No.:
- GRM-H-60-48-AN-AC-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€562.81
(exc. VAT)
€692.26
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.81 |
*price indicative
- RS Stock No.:
- 601-659
- Mfr. Part No.:
- GRM-H-60-48-AN-AC-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Mounting Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Mounting Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor is engineered to provide precise measurements and exceptional reliability in various applications. Designed to withstand the rigours of industrial environments, it ensures optimal performance under demanding conditions. Utilising cutting-edge technology, it delivers high accuracy and quick response times, making it an essential component for process monitoring and control. The robust construction guarantees durability, while its intuitive interface allows for seamless integration into existing systems. Ideal for both automation and monitoring tasks, this product stands out with its versatile functionality and adaptability.
Offers exceptional measurement accuracy to enhance process efficiency.
Robust design ensures longevity in challenging industrial environments.
Quick response times support real-time data acquisition.
Versatile installation options cater to a variety of applications.
User-friendly interface facilitates easy system integration.
Robust design ensures longevity in challenging industrial environments.
Quick response times support real-time data acquisition.
Versatile installation options cater to a variety of applications.
User-friendly interface facilitates easy system integration.
