West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply
- RS Stock No.:
- 229-3434
- Mfr. Part No.:
- N6500Z210000
- Manufacturer:
- West Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-3434
- Mfr. Part No.:
- N6500Z210000
- Manufacturer:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | 0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP66 | |
| Series | N6500 | |
| Additional Functionality | ON/OFF | |
| Range | P 6500 | |
| Panel Depth | 120mm | |
| Display Colour | Red | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range 0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP66 | ||
Series N6500 | ||
Additional Functionality ON/OFF | ||
Range P 6500 | ||
Panel Depth 120mm | ||
Display Colour Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
West N6500 Temperature Controller
The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.
Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.
Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.
• Clear and easy to use 3 button operator interface
• Bold 13mm high 3 digit red LED display
• Easy to install into any 1/16DIN unit
• Fast set up and commission
• Easy tune (PID) or On/Off
• Control Relay or SSR plus Optional Alarm Relay
• On-control, set-up, alarm and set point indicators
• Alarms for process high and low as well as deviation or band
• Adjustable PV offset
• Process alarms
• Bold 13mm high 3 digit red LED display
• Easy to install into any 1/16DIN unit
• Fast set up and commission
• Easy tune (PID) or On/Off
• Control Relay or SSR plus Optional Alarm Relay
• On-control, set-up, alarm and set point indicators
• Alarms for process high and low as well as deviation or band
• Adjustable PV offset
• Process alarms
The N6500Z210000 model controller from West Instruments is a single relay output unit that requires a 110-240 V ac power supply. This single output model allows for simple and easy installation with West Instruments entry level controller.
West Instruments N Series Temperature Controllers
