Eurotherm EPC3004 Panel PID Controller 2 Input 3 Relay, DC, Digital 230V PID Controller
- RS Stock No.:
- 241-0708
- Mfr. Part No.:
- EPC3004CCVHD1R2R2/IE
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€1,061.14
(exc. VAT)
€1,305.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,061.14 |
*price indicative
- RS Stock No.:
- 241-0708
- Mfr. Part No.:
- EPC3004CCVHD1R2R2/IE
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | 3 Relay, DC, Digital | |
| Product Type | PID Controller | |
| Number of Inputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 230V | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 96 mm | |
| IP Rating | IP65 | |
| Length | 101mm | |
| Mount Type | Panel | |
| Series | EPC3004 | |
| Input Type | Voltage, Current, Thermocouple | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type 3 Relay, DC, Digital | ||
Product Type PID Controller | ||
Number of Inputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 230V | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 96 mm | ||
IP Rating IP65 | ||
Length 101mm | ||
Mount Type Panel | ||
Series EPC3004 | ||
Input Type Voltage, Current, Thermocouple | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- PL
The Eurotherm EPC3000 Series programmable controller are range of panel mounted programmable single loop PID controllers aids optimization of production yield for thermal and other forms of processing. They are designed with native, high speed Ethernet, and Achilles Level 1 certified for resilience against cyber-attack, the EPC3000 range is an ideal component for digitized Industry 4.0 and Industrial Internet of Things applications and are highly configurable, with precise, repeatable control and measurement performance, meeting accuracy specifications up to and including stringent aerospace regulatory requirements, the EPC3000 range remains simple to use and deploy.
Enhanced Eurotherm PID control
Modbus, Ethernet/IP and BACNet protocol support
Up to 20 ramp/soak program profiles
Native Fast Ethernet with RJ45 connector for IIoT and Industry
Factory Mutual (FM) approved temperature limit option available
Precision 0.1% Inputs meeting accuracy requirements
Related links
- Eurotherm EPC3004 Panel Mount PID Controller 3 Relay 100 → 230 V ac
- Eurotherm EPC3004 Panel Mount PID Controller 1 Logic 4 Digital I/O, 100 → 230
- Eurotherm EPC3004 Panel Mount PID Controller 4 Digital I/O, 100 → 230 V ac Supply Voltage
- Eurotherm EPC3004 Panel Mount PID Controller 4 Digital I/O, 100 → 230 V ac Supply Voltage
- Eurotherm EPC3004 Panel Mount PID Controller 8 Digital I/O, 100 → 230 V ac Supply Voltage
- Eurotherm EPC3004 Panel Mount PID Controller 4 Digital I/O, 24 V ac/dc Supply Voltage PID
- Eurotherm EPC3004 Panel Mount PID Controller 3 Relay, 100 → 230 V ac Supply Voltage PID
- Eurotherm EPC3008 Panel Mount PID Controller 3 Relay 100 → 230 V ac Supply
