Jumo iTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240
- RS Stock No.:
- 327-5027
- Mfr. Part No.:
- 702044/88-888-000-23/210
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€244.12
(exc. VAT)
€300.27
(inc. VAT)
- RS Stock No.:
- 327-5027
- Mfr. Part No.:
- 702044/88-888-000-23/210
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Logic, Relay | |
| Supply Voltage | 110 → 240 V ac | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Number of Inputs | 1 (Analogue) | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | PID Controller | |
| Communication Module Available | No | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Input Type | Universal | |
| Range | iTRON 04 | |
| Series | iTRON | |
| Additional Functionality | ON/OFF, PID | |
| Panel Depth | 70mm | |
| Display Colour | Green | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Logic, Relay | ||
Supply Voltage 110 → 240 V ac | ||
Size 96 x 96 (1/4 DIN)mm | ||
Number of Inputs 1 (Analogue) | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Control Type PID Controller | ||
Communication Module Available No | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Input Type Universal | ||
Range iTRON 04 | ||
Series iTRON | ||
Additional Functionality ON/OFF, PID | ||
Panel Depth 70mm | ||
Display Colour Green | ||
Termination Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Jumo Temperature Controller
The Jumo iTRON series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller has a width of 96mm and a height of 96mm device. It has one relay output and one logic 0/5V, optionally configurable as logic input. It is a universal and freely programmable compact instrument for a variety of control tasks. The plug-in connector and screw terminals establish an electrical connection. The controller can be employed as a single-set point controller with a limit comparator or as double-set point controller. The linearization of the usual transducers is stored.
Features and Benefits
Timer function
1, 2, or no digits after the decimal point
2 yellow light-emitting diodes show the output status
4-digit display in seven green segments with a range of -1999 to 1999 for both °C or °F units of measurement
Analogue input for resistance probes, thermocouples or standardised signals
Auto-optimisation allows the regulator to be adapted automatically to the regulation chain
Can be configured to 2 ranges with alarms or 3 ranges
Increasing or decreasing ramp function
Programmable regulators in 5 different formats that are easy to use
1, 2, or no digits after the decimal point
2 yellow light-emitting diodes show the output status
4-digit display in seven green segments with a range of -1999 to 1999 for both °C or °F units of measurement
Analogue input for resistance probes, thermocouples or standardised signals
Auto-optimisation allows the regulator to be adapted automatically to the regulation chain
Can be configured to 2 ranges with alarms or 3 ranges
Increasing or decreasing ramp function
Programmable regulators in 5 different formats that are easy to use
Certifications
IP20 rated
IP65 rated
IP65 rated

