Gefran 1600 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Relay, 100 V ac, 240 V ac Supply
- RS Stock No.:
- 437-0943
- Mfr. Part No.:
- 1600-RRR0I0-1121-000
- Manufacturer:
- Gefran
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€1,093.86
(exc. VAT)
€1,345.45
(inc. VAT)
Units | Per unit |
1 - 4 | €1,093.86 |
5 - 9 | €1,039.19 |
10 - 24 | €984.47 |
25 - 49 | €929.79 |
50 + | €875.08 |
- RS Stock No.:
- 437-0943
- Mfr. Part No.:
- 1600-RRR0I0-1121-000
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
1600 series temperature controller
48 x 96 controllers, dual 4-digit display with configurable universal input on front panel.
Self-adjusting, self-adapting, soft start, auto / manual function, internal / external preset.
The main measurement input is universal, allowing various types of sensors to be connected.
The units are equipped with 3 relay outputs for hot, cold or hot and cold regulation outputs and/or for alarm outputs.
Alarm for load break or sensor short circuit.
Alarms can be configured as required.
One model features 2 logical inputs with configurable functions and sensor power supply (24 V dc / 30 mA).
Main applications: ceramic ovens, rubber vulcanisation, food processing industry, chemical and pharmaceutical industry, plastic extrusion and injection presses, climate chambers and test benches.
Self-adjusting, self-adapting, soft start, auto / manual function, internal / external preset.
The main measurement input is universal, allowing various types of sensors to be connected.
The units are equipped with 3 relay outputs for hot, cold or hot and cold regulation outputs and/or for alarm outputs.
Alarm for load break or sensor short circuit.
Alarms can be configured as required.
One model features 2 logical inputs with configurable functions and sensor power supply (24 V dc / 30 mA).
Main applications: ceramic ovens, rubber vulcanisation, food processing industry, chemical and pharmaceutical industry, plastic extrusion and injection presses, climate chambers and test benches.
Specifications
Attribute | Value |
---|---|
Output Type | Analogue, Relay |
Supply Voltage | 100 V ac, 240 V ac |
Size | 96 x 48 (1/8 DIN)mm |
Number of Outputs | 4 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C |
Control Type | ON/OFF |
Communication Module Available | Yes |
Display Type | LED, Multi Line |
IP Rating | IP65 |
Series | 1600 |
Additional Functionality | ON/OFF |
Range | Gefran 1600 |
Panel Depth | 113mm |
Display Colour | Green |
- RS Stock No.:
- 437-0943
- Mfr. Part No.:
- 1600-RRR0I0-1121-000
- Manufacturer:
- Gefran