West Instruments Temperature Control Module for use with 6010 Series

Bulk discount available

Subtotal (1 unit)*

€60.91

(exc. VAT)

€74.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€60.91
5 - 9€59.02
10 +€57.74

*price indicative

RS Stock No.:
455-0307
Mfr. Part No.:
PO2-C10
Manufacturer:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

For Use With

6010 Series

RoHS Status: Exempt

COO (Country of Origin):
GB

West Instruments Relay Output Plug-in Module


The West Instruments relay output plug-in module, Slot 2 or 3 has a contact current rating of 2A and voltage rating of 240VAC. These boards are compatible with West Plus series controls and indicators.
Note:
These boards cannot be used with the older N series controls.

Features and Benefits


Designed for West and Partlow Plus series controllers

Related links