Jumo eTRON Panel Mount Thermostat, 2 Output 1 changeover contact 10A 250V / 2 open contacts 5A 250V, 230 V ac Supply
- RS Stock No.:
- 500-1109
- Mfr. Part No.:
- 701060/832-02
- Manufacturer:
- Jumo
2 In stock for delivery within 2 working days
Added
Price Each
€165.57
(exc. VAT)
€203.65
(inc. VAT)
Units | Per unit |
1 + | €165.57 |
- RS Stock No.:
- 500-1109
- Mfr. Part No.:
- 701060/832-02
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
eTRON M - Electronic Microstat
Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling).
Compact, electronic microstat for simple temperature control (for heating or cooling)
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface
Specifications
Attribute | Value |
---|---|
Output Type | 1 changeover contact 10A 250V / 2 open contacts 5A 250V |
Supply Voltage | 230 V ac |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Input Type | 0 → 20 mA, 4 → 20 mA |
Mounting Type | Panel Mount |
Series | eTRON |
- RS Stock No.:
- 500-1109
- Mfr. Part No.:
- 701060/832-02
- Manufacturer:
- Jumo