Jumo eTRON DIN Rail Thermostat, 90 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V c.c. / 24 V c.a
- RS Stock No.:
- 500-1137
- Mfr. Part No.:
- 701050/831-31
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 500-1137
- Mfr. Part No.:
- 701050/831-31
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EcoTRON T — Digital Thermostat
Compact digital thermostat for simple temperature management (for heating or cooling)
Three-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changeover
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Elect.. connection via screw terminals
PT100 sensor, protection tube 6 x 50 mm (sold separately), connection lead 2.5 m, silicone, -50 °C → +180 °C
Set-up program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface
Configurable within the measurmenet input group see Data Sheet
Three-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changeover
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Elect.. connection via screw terminals
PT100 sensor, protection tube 6 x 50 mm (sold separately), connection lead 2.5 m, silicone, -50 °C → +180 °C
Set-up program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface
Configurable within the measurmenet input group see Data Sheet
Specifications
Attribute | Value |
---|---|
Output Type | 1 changeover contact 10A 250V |
Supply Voltage | 12 → 24 V c.c. / 24 V c.a |
Size | 90 x 22.5mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Series | eTRON |
Input Type | PT100, PT1000, KTY2x-6, Fe-CuNi, NiCr-Ni, 0-20mA, 0-10V |
Range | -50 → +180 °C |
- RS Stock No.:
- 500-1137
- Mfr. Part No.:
- 701050/831-31
- Manufacturer:
- Jumo