- RS Stock No.:
- 500-1143
- Mfr. Part No.:
- 701050/821-31
- Manufacturer:
- Jumo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 500-1143
- Mfr. Part No.:
- 701050/821-31
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Jumo Digital Thermostat
The Jumo eTRON series digital thermostat has a supply voltage rating ranging from 12VDC to 24VDC. This controller has a width of 22.5mm and a height of 90mm. It has Fe-Con J wire input circuit. This factory-set version is easily configurable for measurement within the supported range. It has one relay changeover contact of 10A.
Features and Benefits
Compact digital thermostat for simple temperature management (for heating or cooling)
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 12-24 V dc, 24 V ac |
Size | 90 x 22.5mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +500°C |
IP Rating | IP20 |
Input Type | K Type Thermocouple |
Range | -200 °C → 900 °C |
Series | eTRON |
Mounting Type | DIN Rail |
Panel Depth | 61.6mm |
- RS Stock No.:
- 500-1143
- Mfr. Part No.:
- 701050/821-31
- Manufacturer:
- Jumo