P.M.A PID Temperature Controller, 96 x 96mm, 4 Output Relay, 90 → 250 V ac Supply Voltage
- RS Stock No.:
- 736-5105
- Mfr. Part No.:
- 9407-923-00001
- Manufacturer:
- P.M.A
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-5105
- Mfr. Part No.:
- 9407-923-00001
- Manufacturer:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Supply Voltage | 90 → 250 V ac | |
| Size | 96 x 96mm | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Display Type | LCD, Multi Line | |
| IP Rating | IP00, IP20, IP65 | |
| Range | 0 → 500 Ω (Potentiometric Transducer), 0/2 → 10 V dc (Analogue Voltage), 0/4 → 20 mA (Analogue Current), Type L 0 → + 900 °C/Type J 0 → + 900 °C/Type K 0 → + 1350 °C/Type N 0 → + 1300 °C/Type S 0 → + 1760 °C/Type R 0 → + 1760 °C/Type T 0 → + 400 °C/Type W (C) 0 → + 2300 °C/Type E 0 → + 900 °C/Type B (0) → + 400 → + 1820 °C (Thermocouples) | |
| Display Colour | Red (Backlight) | |
| Panel Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Supply Voltage 90 → 250 V ac | ||
Size 96 x 96mm | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Display Type LCD, Multi Line | ||
IP Rating IP00, IP20, IP65 | ||
Range 0 → 500 Ω (Potentiometric Transducer), 0/2 → 10 V dc (Analogue Voltage), 0/4 → 20 mA (Analogue Current), Type L 0 → + 900 °C/Type J 0 → + 900 °C/Type K 0 → + 1350 °C/Type N 0 → + 1300 °C/Type S 0 → + 1760 °C/Type R 0 → + 1760 °C/Type T 0 → + 400 °C/Type W (C) 0 → + 2300 °C/Type E 0 → + 900 °C/Type B (0) → + 400 → + 1820 °C (Thermocouples) | ||
Display Colour Red (Backlight) | ||
Panel Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
PMA Expansion Modules KS 94
Expansion Modules are available for the PMA KS 94 model to expand the number of outputs to 4. Please see attributes to determine output types.
PMA Temperature Controller Accessories
