Fuji PXR4 PID Temperature Controller, 48 x 48mm, 1 Output SSC, SSR, 100 → 240 V ac Supply Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-9670
Mfr. Part No.:
PXR4 TCY1 1V000
Manufacturer:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Output Type

SSC, SSR

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C

Display Type

2 Lines, 4 Digits, 7-Segment LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Series

PXR4

Range

PXR4

Panel Depth

78.8mm

Display Colour

Green, Red

COO (Country of Origin):
CN
Fuji’s PXR4 TCY1 1V000 model PID temperature controller features a single SSR/SSC driving output with on/off functionality. This single output model allows for easy installation, commissioning and use. The controller’s self-tune functionality provides a reliable programming platform with minimal user support required. Retaining both the auto and manual tuning functions, the controller can still operate as many other normal controllers and typical maintenance to make sure the system is running correctly is easy to do with the controller’s clear dual line LED screen and three button operation.

The PXR4 TAY1 1B000 model PID controller requires a 100 - 240 V ac power supply unit to operate.