Omron E5CSV PID Temperature Controller, 48 x 48mm, 1 Output Alarm, Relay, 100 → 240 V ac Supply Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-4482
Mfr. Part No.:
E5CSV-R1P-W AC100-240
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Alarm, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-99 → +500 (Multi-Input Jpt100) °C, -99 → +850 (Multi-Input Pt100) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Range

Omron E5CS

Series

E5CSV

Panel Depth

78mm

E5CS DIN 48 Temperature Controller


The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.

Setting change prohibit (key protection)
Input shift
Temperature unit change (°C/°F)
Direct/reverse operation
Temperature range, Sensor switching (K/J/L, Pt100/JPt100)
Switching is performed between a thermocouple and platinum resistance thermometer for universal-input models
Control period switching
8-mode alarm output
Sensor error detection (excluding thermistor models


Omron E5N Range


ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives