- RS Stock No.:
- 121-8850
- Mfr. Part No.:
- LM50CIM3/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8850
- Mfr. Part No.:
- LM50CIM3/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 3 |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 10 V |
Package Type | SOT-23 |
Length | 2.92mm |
Height | 0.93mm |
Width | 1.3mm |
Sensor Gain | 10.3mV/°C |
Dimensions | 2.92 x 1.3 x 0.93mm |