Analog Devices AD590 Series Temperature Transducer, Analogue Output, Surface Mount, ±0.5°C, 2 Pins
- RS Stock No.:
- 183-1862
- Mfr. Part No.:
- AD590MF
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1862
- Mfr. Part No.:
- AD590MF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Analogue | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Operating Temperature Range | -55 to +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | Flatpack | |
| Length | 6.1mm | |
| Height | 1.27mm | |
| Series | AD590 | |
| Width | 2.36mm | |
| Dimensions | 6.1 x 2.36 x 1.27mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Analogue | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Operating Temperature Range -55 to +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type Flatpack | ||
Length 6.1mm | ||
Height 1.27mm | ||
Series AD590 | ||
Width 2.36mm | ||
Dimensions 6.1 x 2.36 x 1.27mm | ||
- COO (Country of Origin):
- PH
Linear current output: 1 μA/K
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
