Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 16 Pins
- RS Stock No.:
- 190-1453
- Mfr. Part No.:
- MAX6656MEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-1453
- Mfr. Part No.:
- MAX6656MEE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MAX6656 Temperature Sensor & Voltage Monitor
The MAX6656 series temperature sensor & voltage monitor is designed to measure the temperature of 2 diode-connected resistors as well it's own die temperature and designed to measure it's internal voltage along with 3 external voltages.
Applications include notebooks, desktop PCs, workstations, communications equipment and servers.
Applications include notebooks, desktop PCs, workstations, communications equipment and servers.
Features;
2Wire
60°C to 100°C temperature measurement range
No calibration necessary
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 16 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | QSOP |
Length | 4.98mm |
Height | 1.65mm |
Width | 3.99mm |
Dimensions | 4.98 x 3.99 x 1.65mm |
Resolution | 11 bit |