Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1577
Mfr. Part No.:
DS1775R+T&R
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

2.9mm

Height

1.1mm

Width

1.63mm

Resolution

12 bit

Dimensions

2.9 x 1.63 x 1.1mm

DS1775 Digital Thermometer & Thermostat


The DS1775 is a temperature-to-digital converter with an over/under-temperature alarm output. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from -10 to +85°C
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 187.5ms (9-bit), 1500ms (12-bit)
Shutdown mode
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc
5-pin SOT23 package

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Temperature & Humidity Sensors, Maxim Integrated