Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 8 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-4811
Mfr. Part No.:
MAX6634MSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-I2C, SMBus

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SO

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Resolution

0.0625 °C

+3V to +5.5V Supply Range
Accuracy
±1°C max (0°C to +50°C)
±1.5°C max (-20°C to +85°C)
±2.5°C max (-40°C to +125°C)
±2.5°C typ (+150°C)
User-Programmable Temperature Thresholds (MAX6634/MAX6635)
User-Configurable Alarm Output(s) (MAX6634/MAX6635)
Ability to Respond to SMBus/I²C-Compatible Alert Response Address (MAX6634/MAX6635)
Active-Low OVERT Output for System Shutdown (MAX6635)
Multiple Devices per Bus
16 devices (MAX6633)
8 devices (MAX6634)
4 devices (MAX6635)
Applications
Battery-Temperature Alarms
PC Temperature Control