Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, ±4.7°C, 5 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-5208
Mfr. Part No.:
MAX6509CAUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Open Drain

Accuracy

±4.7°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

COO (Country of Origin):
TH
±0.5°C Threshold Accuracy
±4.7°C (max) Threshold Accuracy (-40°C to +125°C)
Temperature Threshold Set by a 1% External Resistor
Set-Hot or Set-Cold Option
Low 32μA Supply Current
Open-Drain, Push-Pull Outputs, Open-Drain with Internal Pull-Up Resistor
Pin-Selectable 2°C or 10°C Hysteresis
SOT23 Packages
Applications
μP Temperature Monitoring in High-Speed Computers
Fan Control
Temperature Alarms
Temperature Control