Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±0.5°C, 8 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-8097
Mfr. Part No.:
DS1624S+T&R
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SO

Length

5.46mm

Height

2.03mm

Width

5.41mm

Dimensions

5.46 x 5.41 x 2.03mm

Resolution

12 bit

Reduces Component Count with Integrated Temperature Sensor and Nonvolatile E2 Memory
Measures Temperatures from -55°C to +125°C in 0.0625°C Increments
±0.5°C Accuracy from 0°C to 70°C
256 Bytes of E2 Memory for Storing Information Such as Frequency Compensation Coefficients
No External Components
Easy-to-Use 2-Wire Serial Interface
Temperature is Read as a 12-Bit Value (2-Byte Transfer)
Available in 8-Pin SO and DIP Packages