Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, Serial-I2C, SMBus, ±6°C, 10 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-3218
Mfr. Part No.:
MAX6683AUB+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-2 Wire, Serial-I2C, SMBus

Accuracy

±6°C

Mounting Type

Surface Mount

Pin Count

10

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

μMax

Length

3.05mm

Height

0.95mm

Width

3.05mm

Dimensions

3.05 x 3.05 x 0.95mm

Resolution

0.125 (Typ.) °C

Monitors Local Temperature
Monitors Three External Voltages (1.8V, 2.5V, 5V Nominal)
Monitors VCC (3.3V Nominal)
User-Programmable Voltage and Temperature Thresholds
Alert Function with Ability to Respond to SMB Alert Response Address
+2.7V to +5.5V Supply Range
-40°C to +125°C Temperature Range
60Hz or 50Hz Line-Frequency Rejection
Tiny 10-Pin μMAX Package
MAX6683EVKIT Available
Applications
Networking
Servers
Telecommunications
Workstations