- RS Stock No.:
- 668-7183
- Mfr. Part No.:
- MCP9510CT-E/CH
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 668-7183
- Mfr. Part No.:
- MCP9510CT-E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP9509/10 Resistor-Programmable Temperature Switches
The MCP9509/10 series of temperature switches are controlled by an external resistor with various programmable options such as switch hysteresis and output structure configurations. This enables the designer to customize their temperature control applications according to their requirements.
Typical applications include temperature alarms, thermostat controls, fan control, base-stations, automotive and power supply thermal shut-down.
Typical applications include temperature alarms, thermostat controls, fan control, base-stations, automotive and power supply thermal shut-down.
Features;
User-programmable
2 sensing options: cold to hot (H) or hot to cold (C)
2.7 V to 5.5 V voltage range
30μA supply current
SOT-23 packages
Output configuration options
Switch hysteresis options
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Push-Pull Output |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 to +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 3.1mm |
Height | 1.3mm |
Width | 1.8mm |
Dimensions | 3.1 x 1.8 x 1.3mm |