Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
- RS Stock No.:
- 687-8345
- Mfr. Part No.:
- MCP98243-BE/ST
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-8345
- Mfr. Part No.:
- MCP98243-BE/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | TSSOP | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Dimensions | 3 x 4.4 x 1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type TSSOP | ||
Length 3mm | ||
Height 1mm | ||
Width 4.4mm | ||
Dimensions 3 x 4.4 x 1mm | ||
MCP9843/98242/98243 Memory Module Temperature Converters with EEPROM
The Microchip MCP9843/98242/98243 series of memory module temperature converters with EEPROM have been designed for DRAM DIMMs Serial Presence Detect and have a 2Wire serial interface. The sensors convert temperature between -40°C to +125°C to a digital output and the EEPROM capability enables the storage of memory module and vendor details.
Applications include DIMM modules, laptops, PCs and servers.
Applications include DIMM modules, laptops, PCs and servers.
Temperature & Humidity Sensors, Microchip
