Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±1.5 → ±2.7°C, 5 Pins

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

€28.25

(exc. VAT)

€34.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 95€1.13
100 - 495€1.02
500 - 995€0.826
1000 +€0.74

*price indicative

Packaging Options:
RS Stock No.:
761-6107P
Mfr. Part No.:
LM94022QBIMG/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Interface Type

Analogue

Accuracy

±1.5 → ±2.7°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 → +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2mm

Height

0.9mm

Width

1.25mm

Sensor Gain

-13.6 mV/°C, -10.9 mV/°C, -8.2 mV/°C, -5.5 mV/°C

Dimensions

2 x 1.25 x 0.9mm

Analogue Temperature Sensors


Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.


Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications